Part Details for NTE5817 by NTE Electronics Inc
Overview of NTE5817 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4735
|
Newark | Standard Diode, 6A, 1Kv, Axial, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:400A, Operating Temperature Max:175°Crohs Compliant: Yes |Nte Electronics NTE5817 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5817-ND
|
DigiKey | DIODE GEN PURP 1KV 6A AXIAL Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectifier 1000V 6amp Axial Lead RoHS: Compliant |
1 In Stock |
|
$1.9000 / $3.1200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 6A, 1000V V(RRM), SILICON | 5 |
|
$2.6850 / $4.0275 | Buy Now |
DISTI #
NTE5817
|
TME | Diode: rectifying, THT, 1kV, 6A, Ifsm: 400A, Ufmax: 1V, Ir: 1mA Min Qty: 1 | 0 |
|
$2.3200 / $2.9200 | RFQ |
|
Master Electronics | Rectifier 1000V 6amp Axial Lead RoHS: Compliant |
1 In Stock |
|
$1.9000 / $3.1200 | Buy Now |
Part Details for NTE5817
NTE5817 CAD Models
NTE5817 Part Data Attributes
|
NTE5817
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5817
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5817
This table gives cross-reference parts and alternative options found for NTE5817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A10-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | NTE5817 vs 6A10-BP |
6A10M | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Hitano Enterprise Corp | NTE5817 vs 6A10M |
6A10 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | NTE5817 vs 6A10 |
P600M_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | PanJit Semiconductor | NTE5817 vs P600M_AY_00001 |
6A10-GT3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | NTE5817 vs 6A10-GT3 |
P600M_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | PanJit Semiconductor | NTE5817 vs P600M_AY_10001 |
P600M+ | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | SPC Multicomp | NTE5817 vs P600M+ |
P600MTR | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | NTE5817 vs P600MTR |
CR6A10GPPTR | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | NTE5817 vs CR6A10GPPTR |
P600M | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | WEITRON INTERNATIONAL CO., LTD. | NTE5817 vs P600M |