Part Details for NTE585 by NTE Electronics Inc
Overview of NTE585 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE585-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO41 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3767 In Stock |
|
$0.7800 / $0.9400 | Buy Now |
DISTI #
70215938
|
RS | Diode, Schottky Barrier, Fast, Vr 40V, If 1A, Pkg DO-41,Config Single Phase, Vf 0.6V | NTE Electronics Inc. NTE585 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 40V 1a Do-41 Fast Switcing RoHS: Compliant |
2 In Stock |
|
$0.6570 / $1.0540 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 104 |
|
$1.0589 / $1.7648 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 5 |
|
$1.5680 / $1.9600 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | 1 A, 40 V, SILICON, SIGNAL DIODE | 3 |
|
$2.1000 / $2.8000 | Buy Now |
DISTI #
NTE585
|
TME | Diode: Schottky rectifying, THT, 40V, 1A, DO41, Ufmax: 900mV Min Qty: 1 | 0 |
|
$0.7800 / $0.9900 | RFQ |
Part Details for NTE585
NTE585 CAD Models
NTE585 Part Data Attributes
|
NTE585
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE585
NTE Electronics Inc
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE585
This table gives cross-reference parts and alternative options found for NTE585. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE585, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS13W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | NTE585 vs SS13W |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | NTE585 vs 1N5620UV |
1SS250TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | NTE585 vs 1SS250TE85R |
1N4001CSM | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SOT-23, 3 PIN | TT Electronics Resistors | NTE585 vs 1N4001CSM |
BAT49B2 | 0.5A, 80V, SILICON, SIGNAL DIODE | STMicroelectronics | NTE585 vs BAT49B2 |
1SS250TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | NTE585 vs 1SS250TE85L |
1N4001TA2B2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Nihon Inter Electronics Corporation | NTE585 vs 1N4001TA2B2 |
BAV99-TP | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | NTE585 vs BAV99-TP |
EFM104L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | NTE585 vs EFM104L |
1N4001GH02-1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Rectron Semiconductor | NTE585 vs 1N4001GH02-1 |