There are no models available for this part yet.
Overview of NTE5871 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE5871 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31C5047
|
Newark | Rectifier Diode,50V V(Rrm),do-4 |Nte Electronics NTE5871 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 12A, 50V V(RRM), SILICON, DO-4 | 3 |
|
$11.1450 | Buy Now |
CAD Models for NTE5871 by NTE Electronics Inc
Part Data Attributes for NTE5871 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
O-MUPM-D1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-4
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
235 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
12 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NTE5871
This table gives cross-reference parts and alternative options found for NTE5871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYX46-400 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 22A, Silicon | YAGEO Corporation | NTE5871 vs BYX46-400 |
NTE5883 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4, | NTE Electronics Inc | NTE5871 vs NTE5883 |
1N1199R | 12 A, 50 V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | NTE5871 vs 1N1199R |
1N3619R | Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | NTE5871 vs 1N3619R |
12FR60 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | NTE5871 vs 12FR60 |
1N1199RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA | Motorola Semiconductor Products | NTE5871 vs 1N1199RA |
1N1199RAE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | NTE5871 vs 1N1199RAE3 |
12FR60 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Semiconductors | NTE5871 vs 12FR60 |
12F40 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | NTE5871 vs 12F40 |
1N3619R | Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | NTE5871 vs 1N3619R |
Related Parts for NTE5871
-
NTE6244Rectifier Diodes
-
NTE5286AKZener Diodes
-
NTE4850Transient Suppressors
-
NTMFS4943NT3GPower Field-Effect Transistors
-
NTMFS4943NT1GSmall Signal Field-Effect Transistors
-
NTE81Small Signal Bipolar Transistors
-
NTE889MOperational Amplifiers
-
NTE8103Electric Fuses
-
NX3P1108UKMultiplexers or Switches