Part Details for NTE5896 by NTE Electronics Inc
Overview of NTE5896 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE5896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5896-ND
|
DigiKey | DIODE GEN PURP 200V 16A DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
61 In Stock |
|
$8.6600 / $10.4300 | Buy Now |
|
Onlinecomponents.com | Rectifier 200V 16A Do-4 Cathode Case RoHS: Compliant |
5 In Stock |
|
$5.5900 / $8.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$8.9600 | Buy Now |
|
Quest Components | 3 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
NTE5896
|
TME | Diode: rectifying, 200V, 1.23V, 16A, cathode to stud, DO4, Ir: 12mA Min Qty: 1 | 0 |
|
$6.3800 / $8.9300 | RFQ |
|
Master Electronics | Rectifier 200V 16A Do-4 Cathode Case RoHS: Compliant |
5 In Stock |
|
$5.5900 / $8.7200 | Buy Now |
Part Details for NTE5896
NTE5896 CAD Models
NTE5896 Part Data Attributes
|
NTE5896
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5896
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, DO-4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 310 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |