Part Details for NTE5916 by NTE Electronics Inc
Overview of NTE5916 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NTE5916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5090
|
Newark | Diode Module, Single, 200V, Do-203Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:20A, Forward Voltage Max:1.23V, Diode Module Configuration:Single, Diode Case Style:Do-4, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Nte Electronics NTE5916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5916-ND
|
DigiKey | DIODE GEN PURP 200V 20A DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$9.5500 / $11.5000 | Buy Now |
|
Onlinecomponents.com | Rectifier 200V 20A Do-4 Cathode Case RoHS: Compliant |
13 In Stock |
|
$6.1800 / $9.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$10.5000 | Buy Now |
|
Quest Components | 4 |
|
$10.5000 / $14.0000 | Buy Now | |
DISTI #
NTE5916
|
TME | Diode: rectifying, 200V, 1.23V, 20A, cathode to stud, DO4, Ir: 12mA Min Qty: 1 | 0 |
|
$7.0400 / $9.8500 | RFQ |
|
Master Electronics | Rectifier 200V 20A Do-4 Cathode Case RoHS: Compliant |
13 In Stock |
|
$6.1800 / $9.6100 | Buy Now |
Part Details for NTE5916
NTE5916 CAD Models
NTE5916 Part Data Attributes
|
NTE5916
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5916
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, DO-4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 425 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |