Part Details for NTE6082 by NTE Electronics Inc
Overview of NTE6082 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE6082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70215323
|
RS | RECTIFIER SCHOTTKY 60V 16A TO-220 | NTE Electronics Inc. NTE6082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.3300 | RFQ |
|
Onlinecomponents.com | Rectifier Schottky 60V 16A TO-220 |
4 In Stock |
|
$1.7100 / $2.7700 | Buy Now |
DISTI #
NTE6082
|
TME | Diode: Schottky rectifying, THT, 60V, 16A, TO220, Ufmax: 0.65V Min Qty: 1 | 0 |
|
$2.1200 / $2.6700 | RFQ |
|
Master Electronics | Rectifier Schottky 60V 16A TO-220 |
4 In Stock |
|
$1.7100 / $2.7700 | Buy Now |
Part Details for NTE6082
NTE6082 CAD Models
NTE6082 Part Data Attributes:
|
NTE6082
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6082
NTE Electronics Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTE6082
This table gives cross-reference parts and alternative options found for NTE6082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1660 | 16 Ampere Schottky Barrier Rectifiers, 2000-TUBE | onsemi | NTE6082 vs MBR1660 |
MBR16H60-E3/45 | DIODE 16 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | NTE6082 vs MBR16H60-E3/45 |
MBR1660HE3/45 | DIODE 16 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | NTE6082 vs MBR1660HE3/45 |
MBR1660E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | NTE6082 vs MBR1660E3 |
MBR1660C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | NTE6082 vs MBR1660C0 |
MBR16H60HE3/45 | DIODE 16 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | NTE6082 vs MBR16H60HE3/45 |
MBR1660G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | NTE6082 vs MBR1660G |
MBR1660D0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | NTE6082 vs MBR1660D0G |
SB1660 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | Won-Top Electronics Co Ltd | NTE6082 vs SB1660 |
MBR1660-E3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | NTE6082 vs MBR1660-E3/45 |