Part Details for NTE6408 by NTE Electronics Inc
Overview of NTE6408 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE6408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | DIAC, 36V V(BO) MAX | 5 |
|
$1.4405 / $1.5658 | Buy Now |
|
Quest Components | DIAC, 36V V(BO) MAX | 3 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE6408
|
TME | Diac, 2A, DO35, 28÷36V, THT, Ammo Pack Min Qty: 1 | 4 |
|
$0.7300 / $0.8300 | Buy Now |
Part Details for NTE6408
NTE6408 CAD Models
NTE6408 Part Data Attributes
|
NTE6408
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6408
NTE Electronics Inc
DIAC, 36V V(BO) Max, DO-35, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DO-35 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 6 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |
Alternate Parts for NTE6408
This table gives cross-reference parts and alternative options found for NTE6408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA64 | DIAC, 36V V(BO) Max, DO-35, DO-35, 2 PIN | Panasonic Electronic Components | NTE6408 vs MA64 |
NTE6407 | DIAC, 32V V(BO) Max, DO-35, 2 PIN | NTE Electronics Inc | NTE6408 vs NTE6407 |
MA2B001 | DIAC, 36V V(BO) Max, DO-35, ROHS COMPLIANT PACKAGE-2 | Panasonic Electronic Components | NTE6408 vs MA2B001 |