Part Details for NTE7038 by NTE Electronics Inc
Overview of NTE7038 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE7038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$16.0000 | Buy Now |
Part Details for NTE7038
NTE7038 CAD Models
NTE7038 Part Data Attributes
|
NTE7038
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7038
NTE Electronics Inc
Fixed Positive Standard Regulator, 5 Output, 13V1, 12.2V2, PSMA15,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSMA-T15 | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Number of Terminals | 15 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 12.8 V | |
Output Voltage1-Nom | 13 V | |
Output Voltage2-Max | 12.4 V | |
Output Voltage2-Min | 12 V | |
Output Voltage2-Nom | 12.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for NTE7038
This table gives cross-reference parts and alternative options found for NTE7038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE7038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4953G | Voltage regulator with backup and reset, ignition comparator and low voltage warning | STMicroelectronics | NTE7038 vs L4953G |
NTE1733 | Fixed Positive Standard Regulator, 4 Output, 15V1, 9.5V2, PSMA15, | NTE Electronics Inc | NTE7038 vs NTE1733 |
NTE1735 | Fixed Positive Standard Regulator, 3 Output, 12V1, 11.9V2, PSMA15, | NTE Electronics Inc | NTE7038 vs NTE1735 |