Part Details for NTE8103 by NTE Electronics Inc
Overview of NTE8103 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE8103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4797
|
Newark | Fuse, Thermal, 104°C, 15A, 277V, Product Range:-, Fuse Current:15A, Voltage Rating Vac:277V, Functioning Temperature:104°C, Fuse Terminals:Axial Leaded, Holding Temperature:80°C, Fuse Size:3.22 " Rohs Compliant: Yes |Nte Electronics NTE8103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE8103-ND
|
DigiKey | THERMAL FUSE 104*C AXIAL Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thermal Fuse Axial Lead 104 Degree C 15amp Non-resettable RoHS: Compliant |
25 In Stock |
|
$1.0300 / $1.7300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 15A, 277VAC, 20A (IR), THROUGH HOLE | 15 |
|
$1.5780 / $3.1560 | Buy Now |
|
Quest Components | 15A, 277VAC, 20A (IR), THROUGH HOLE | 1 |
|
$3.0000 | Buy Now |
|
NexGen Digital | 999 |
|
RFQ | ||
|
Master Electronics | Thermal Fuse Axial Lead 104 Degree C 15amp Non-resettable RoHS: Compliant |
25 In Stock |
|
$1.0300 / $1.7300 | Buy Now |
Part Details for NTE8103
NTE8103 CAD Models
NTE8103 Part Data Attributes
|
NTE8103
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE8103
NTE Electronics Inc
Fuse,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | NON-RESETTABLE | |
Body Height | 13 mm | |
Body Length or Diameter | 4.1 mm | |
Circuit Protection Type | THERMAL FUSE | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 104 °C | |
Rated Breaking Capacity | 20 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | WIRE |