Part Details for NTE923 by NTE Electronics Inc
Overview of NTE923 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Precision Voltage Regulator 10 Lead Metal Can RoHS: Compliant |
54 In Stock |
|
$19.0800 / $27.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$5.4600 / $8.4000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 2V MIN, 37V MAX, BIPOLAR, MBCY10 | 10 |
|
$18.5543 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 2V MIN, 37V MAX, BIPOLAR, MBCY10 | 4 |
|
$7.6076 / $10.3740 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 2V MIN, 37V MAX, BIPOLAR, MBCY10 | 8 |
|
$5.6250 / $11.2500 | Buy Now |
DISTI #
NTE923
|
TME | IC: voltage regulator, linear,adjustable, 2÷37V, 0.15A, TO100, THT Min Qty: 1 | 6 |
|
$23.7000 / $29.8000 | Buy Now |
|
Master Electronics | Integrated Circuit Precision Voltage Regulator 10 Lead Metal Can RoHS: Compliant |
54 In Stock |
|
$19.0800 / $27.8900 | Buy Now |
Part Details for NTE923
NTE923 CAD Models
NTE923 Part Data Attributes
|
NTE923
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE923
NTE Electronics Inc
Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for NTE923
This table gives cross-reference parts and alternative options found for NTE923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1532J | Adjustable Positive Standard Regulator, 2V Min, 38V Max, BIPolar, CDIP14 | Microchip Technology Inc | NTE923 vs SG1532J |
SG2532J | Adjustable Positive Standard Regulator, 2V Min, 38V Max, BIPolar, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | NTE923 vs SG2532J |
5962-8777001CX | Adjustable Positive Standard Regulator, 2V Min, 48V Max, BIPolar, CDIP14, | Linfinity Microelectronics | NTE923 vs 5962-8777001CX |