Part Details for NTE935 by NTE Electronics Inc
Overview of NTE935 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NTE935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H6112
|
Newark | Ic-Pos Vr 1.2-32V 5A |Nte Electronics NTE935 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Analog IC | 3 |
|
$18.7590 | Buy Now |
|
Quest Components | Analog IC | 1 |
|
$16.0000 | Buy Now |
Part Details for NTE935
NTE935 CAD Models
NTE935 Part Data Attributes
|
NTE935
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE935
NTE Electronics Inc
Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, TO-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | 25 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE935
This table gives cross-reference parts and alternative options found for NTE935. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE935, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM338K | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | STMicroelectronics | NTE935 vs LM338K |
LM338K | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM3 | Texas Instruments | NTE935 vs LM338K |
LM338MWC | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, UUC, WAFER | Texas Instruments | NTE935 vs LM338MWC |
FT138K | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, METAL CAN, TO-3, 2 PIN | Force Technologies Ltd | NTE935 vs FT138K |
SG138AK/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | NTE935 vs SG138AK/883B |
LM338K | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | NTE935 vs LM338K |
LM138K/883 | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | NTE935 vs LM138K/883 |
LM138K-MIL | LM138QML 2-TO | Texas Instruments | NTE935 vs LM138K-MIL |
LLM338 | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | NTE935 vs LLM338 |
LM338T/NOPB | 5-A, 40-V, low-IQ, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | NTE935 vs LM338T/NOPB |