Part Details for NTE956 by NTE Electronics Inc
Overview of NTE956 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NTE956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE956-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4175 In Stock |
|
$1.6100 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Integrated Circuit 3 Terminal Adjustable Positive Voltage Regulator 1.2-37V 1.5A To220 RoHS: Compliant |
20 In Stock |
|
$1.5000 / $2.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$2.8000 / $5.6000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | 8 |
|
$2.4150 / $3.6225 | Buy Now |
|
Quest Components | 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | 1 |
|
$3.6400 | Buy Now |
|
Quest Components | 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | 35 |
|
$3.7500 / $7.5000 | Buy Now |
DISTI #
NTE956
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 1.5A, TO220 Min Qty: 1 | 41 |
|
$1.8400 / $2.3100 | Buy Now |
|
Master Electronics | Integrated Circuit 3 Terminal Adjustable Positive Voltage Regulator 1.2-37V 1.5A To220 RoHS: Compliant |
20 In Stock |
|
$1.5000 / $2.4400 | Buy Now |
Part Details for NTE956
NTE956 CAD Models
NTE956 Part Data Attributes
|
NTE956
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE956
NTE Electronics Inc
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE956
This table gives cross-reference parts and alternative options found for NTE956. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE956, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM7602STM | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, ISOLATED, METAL, TO-257AA, 3 PIN | International Rectifier | NTE956 vs OM7602STM |
OM7602NT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | NTE956 vs OM7602NT |