Part Details for NTE970 by NTE Electronics Inc
Overview of NTE970 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE970-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
108 In Stock |
|
$14.9600 / $18.0200 | Buy Now |
|
Onlinecomponents.com | Integrated Circuit 3 Terminal Adjustable Positive Voltage Regulator 1.2V To 33V 3A TO-3 case |
82 In Stock |
|
$13.6400 / $19.7900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 33V MAX, MBFM2 | 1 |
|
$13.2698 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 33V MAX, MBFM2 | 1 |
|
$16.5060 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.2V MIN, 33V MAX, MBFM2 | 1 |
|
$16.0000 | Buy Now |
DISTI #
NTE970
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷33V, 3A, TO3, THT Min Qty: 1 | 1 |
|
$17.1000 / $21.6000 | Buy Now |
|
Master Electronics | Integrated Circuit 3 Terminal Adjustable Positive Voltage Regulator 1.2V To 33V 3A TO-3 case |
82 In Stock |
|
$13.6400 / $19.7900 | Buy Now |
Part Details for NTE970
NTE970 CAD Models
NTE970 Part Data Attributes
|
NTE970
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE970
NTE Electronics Inc
Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, MBFM2, TO-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE970
This table gives cross-reference parts and alternative options found for NTE970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP317HVH | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 | TT Electronics Resistors | NTE970 vs IP317HVH |
IP217HVK | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE970 vs IP217HVK |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | NTE970 vs M38510/11704BYX |
LM117K/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | NTE970 vs LM117K/883B |
IP117MH-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE970 vs IP117MH-BSS2 |
LM117MHR1 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | NTE970 vs LM117MHR1 |
IP117HVIG/883B | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | NTE970 vs IP117HVIG/883B |
IP117AK-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | NTE970 vs IP117AK-883B |
LM117H-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE970 vs LM117H-BSS2 |
IP317K | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE970 vs IP317K |