Part Details for NTH06HC3-24.0000-E(T) by Pericom Semiconductor Corporation
Overview of NTH06HC3-24.0000-E(T) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTH06HC3-24.0000-E(T)
NTH06HC3-24.0000-E(T) CAD Models
NTH06HC3-24.0000-E(T) Part Data Attributes
|
NTH06HC3-24.0000-E(T)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NTH06HC3-24.0000-E(T)
Pericom Semiconductor Corporation
CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, PLASTIC, J LEADED, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | NTH | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Physical Dimension | 13.0mm x 8.95mm x 4.7mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for NTH06HC3-24.0000-E(T)
This table gives cross-reference parts and alternative options found for NTH06HC3-24.0000-E(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTH06HC3-24.0000-E(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEK-24.0MHZ-E-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | NTH06HC3-24.0000-E(T) vs ASEK-24.0MHZ-E-T |
ASEK-24.0MHZ-F-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | NTH06HC3-24.0000-E(T) vs ASEK-24.0MHZ-F-T |