Part Details for NTHS0603N01N1003JE by Vishay Intertechnologies
Overview of NTHS0603N01N1003JE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS0603N01N1003JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3879
|
Newark | Resistor,non-Specified,100Kohms,5+/-% Tol,0603-Case |Vishay NTHS0603N01N1003JE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 / $2.2800 | Buy Now |
DISTI #
46M2558
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:100Kohm, Product Range:Nths Series, Thermistor Mounting:Smd, Beta Value (K):3964K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTHS0603N01N1003JE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7800 | Buy Now |
DISTI #
NTHS0603N01N1003JE
|
Avnet Americas | Thermistor NTC 100KOhm 5% 2-Pin 0603 T/R - Tape and Reel (Alt: NTHS0603N01N1003JE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5390 / $2.5553 | Buy Now |
DISTI #
71-NTHS0603N1N1003JE
|
Mouser Electronics | NTC Thermistors 100Kohms 5% RoHS: Compliant | 1566 |
|
$1.5300 / $3.7000 | Buy Now |
|
Future Electronics | NTHS Series 0603 100 kOhm ±5 % 3964 K Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.1300 | Buy Now |
|
Bristol Electronics | 1093 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, SURFACE MOUNT | 1260 |
|
$1.9350 / $3.8700 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, SURFACE MOUNT | 340 |
|
$2.3865 / $3.8700 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, SURFACE MOUNT | 1600 |
|
$1.9350 / $3.8700 | Buy Now |
DISTI #
NTHS0603N01N1003JE
|
TTI | NTC Thermistors 100Kohms 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$1.4700 | Buy Now |
Part Details for NTHS0603N01N1003JE
NTHS0603N01N1003JE CAD Models
NTHS0603N01N1003JE Part Data Attributes
|
NTHS0603N01N1003JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS0603N01N1003JE
Vishay Intertechnologies
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NTHS0603N01N1003JE
This table gives cross-reference parts and alternative options found for NTHS0603N01N1003JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0603N01N1003JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0603N01N1003JE | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS0603N01N1003JE vs NTHS0603N01N1003JE |
NTHS0603N01N1003JR | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE | Vishay Dale | NTHS0603N01N1003JE vs NTHS0603N01N1003JR |
NTHS0603N01N1003JR | NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE | Vishay Intertechnologies | NTHS0603N01N1003JE vs NTHS0603N01N1003JR |