-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET 25V 1.2A 350mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4767
|
Newark | Mosfet, N-Ch, 25V, 1A, Sot-363, Transistor Polarity:N Channel, Continuous Drain Current Id:1A, Drain Source Voltage Vds:25V, On Resistance Rds(On):0.249Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.5V, Power Dissipationrohs Compliant: Yes |Onsemi NTJS4405NT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 826 |
|
$0.1710 / $0.5310 | Buy Now |
DISTI #
45J2161
|
Newark | N Channel Mosfet, 25V, 1.2A, Sc-88, Channel Type:N Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:1.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Onsemi NTJS4405NT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 | Buy Now |
DISTI #
NTJS4405NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 25V 1A SC88/SC70-6 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5955 In Stock |
|
$0.1059 / $0.4900 | Buy Now |
DISTI #
NTJS4405NT1G
|
Avnet Americas | Power MOSFET, N Channel, 25 V, 1 A, 350 Milliohms, SC-88, 6 Pins, Surface Mount - Tape and Reel (Alt: NTJS4405NT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1040 / $0.1242 | Buy Now |
DISTI #
863-NTJS4405NT1G
|
Mouser Electronics | MOSFET 25V 1.2A N-Channel RoHS: Compliant | 6443 |
|
$0.1200 / $0.4500 | Buy Now |
DISTI #
V72:2272_07284046
|
Arrow Electronics | Trans MOSFET N-CH 25V 1A 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2242 Container: Cut Strips | Americas - 5693 |
|
$0.0814 / $0.2622 | Buy Now |
DISTI #
64536483
|
Verical | Trans MOSFET N-CH 25V 1A 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2242 | Americas - 5693 |
|
$0.0814 / $0.1619 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 191 |
|
RFQ | ||
|
Rochester Electronics | NTJS4405N - Small Signal Field-Effect Transistor, 1A, 25V, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3042 |
|
$0.1040 / $0.1224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTJS4405NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJS4405NT1G
onsemi
Single N-Channel Small Signal MOSFET 25V 1.2A 350mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.89 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTJS4405NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJS4405NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJS4405NT4G | 1000mA, 25V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | Rochester Electronics LLC | NTJS4405NT1G vs NTJS4405NT4G |