Part Details for NTMFS4925NT1G by onsemi
Overview of NTMFS4925NT1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4925NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3488
|
Newark | Nfet So8Fl 30V 48A 6Moh/Reel Rohs Compliant: Yes |Onsemi NTMFS4925NT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
50AC6498
|
Newark | Mosfet, N-Ch, 30V, 48A, Soic, Transistor Polarity:N Channel, Continuous Drain Current Id:48A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0045Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Dissipation Rohs Compliant: Yes |Onsemi NTMFS4925NT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NTMFS4925NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 25.2A 5-Pin DFN EP T/R - Tape and Reel (Alt: NTMFS4925NT1G) RoHS: Compliant Min Qty: 1601 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 73296 Partner Stock |
|
$0.1937 / $0.2312 | Buy Now |
DISTI #
NTMFS4925NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 25.2A 5-Pin DFN EP T/R - Tape and Reel (Alt: NTMFS4925NT1G) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
70341375
|
RS | NTMFS4925NT1G N-channel MOSFET Transistor, 48 A, 30 V, 8-Pin SO-8FL | ON Semiconductor NTMFS4925NT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3230 / $0.3800 | RFQ |
|
Rochester Electronics | NTMFS4925N - Small Signal Field-Effect Transistor, 9.7A, 30V, N-Channel, MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 73296 |
|
$0.1936 / $0.2278 | Buy Now |
|
Flip Electronics | Stock, ship today | 42000 |
|
RFQ |
Part Details for NTMFS4925NT1G
NTMFS4925NT1G CAD Models
NTMFS4925NT1G Part Data Attributes
|
NTMFS4925NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4925NT1G
onsemi
Single N-Channel Power MOSFET 30V, 48A, 5.6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTMFS4925NT1G
This table gives cross-reference parts and alternative options found for NTMFS4925NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4925NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4827NET3G | 8800mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 6 X 5 MM, LEAD FREE, CASE 488AA-01, DFN6, SOP-8 | onsemi | NTMFS4925NT1G vs NTMFS4827NET3G |
DMG7702SFG-13 | Small Signal Field-Effect Transistor, 9.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, POWERDI3333-8, 8 PIN | Diodes Incorporated | NTMFS4925NT1G vs DMG7702SFG-13 |
DMT3008LFDF-7 | Small Signal Field-Effect Transistor, | Diodes Incorporated | NTMFS4925NT1G vs DMT3008LFDF-7 |
DMT3008LFDF-13 | Small Signal Field-Effect Transistor, | Diodes Incorporated | NTMFS4925NT1G vs DMT3008LFDF-13 |
NTMFS4827NET1G | 8800mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 6 X 5 MM, LEAD FREE, CASE 488AA-01, DFN6, SOP-8 | onsemi | NTMFS4925NT1G vs NTMFS4827NET1G |