Part Details for NTMFS4955NT1G by onsemi
Overview of NTMFS4955NT1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFS4955NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1041
|
Newark | Mosfet, N-Ch, 30V, 48A, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:48A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0045Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Dissipation Rohs Compliant: Yes |Onsemi NTMFS4955NT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
52T8333
|
Newark | Nfet So8Fl 30V 48A 6Mohm/Reel Rohs Compliant: Yes |Onsemi NTMFS4955NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1500 |
|
RFQ |
Part Details for NTMFS4955NT1G
NTMFS4955NT1G CAD Models
NTMFS4955NT1G Part Data Attributes
|
NTMFS4955NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMFS4955NT1G
onsemi
Single N-Channel Power MOSFET 30V, 48A, 6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTMFS4955NT1G
This table gives cross-reference parts and alternative options found for NTMFS4955NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMFS4955NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS4826NET1G | 9500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 6 X 5 MM, LEAD FREE, CASE 488AA-01, DFN5, SOP-8 | onsemi | NTMFS4955NT1G vs NTMFS4826NET1G |
NTMFS4955NT3G | Single N-Channel Power MOSFET 30V, 48A, 6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTMFS4955NT1G vs NTMFS4955NT3G |