Part Details for NTMS4935NR2G by onsemi
Overview of NTMS4935NR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMS4935NR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1123
|
Newark | Ntms4935Nr2G, Single Mosfets |Onsemi NTMS4935NR2G Min Qty: 410 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $1.2600 | Buy Now |
|
Rochester Electronics | NTMS4935N - Small Signal Field-Effect Transistor, 10A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 195860 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for NTMS4935NR2G
NTMS4935NR2G CAD Models
NTMS4935NR2G Part Data Attributes
|
NTMS4935NR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMS4935NR2G
onsemi
Power MOSFET 30V 16A 5.1 mOhm Single N-Channel SO-8, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for NTMS4935NR2G
This table gives cross-reference parts and alternative options found for NTMS4935NR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMS4935NR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS4410 | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NTMS4935NR2G vs FDS4410 |
SI6981DQT-1 | TRANSISTOR 4100 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | NTMS4935NR2G vs SI6981DQT-1 |
SI6913DQ-T1-E3 | Small Signal Field-Effect Transistor, 4.9A I(D), 12V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Vishay Intertechnologies | NTMS4935NR2G vs SI6913DQ-T1-E3 |
RRS100N03TB | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | NTMS4935NR2G vs RRS100N03TB |
NDH853N | Small Signal Field-Effect Transistor, 7.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | NTMS4935NR2G vs NDH853N |
FDR4420A | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | NTMS4935NR2G vs FDR4420A |
FDS4410D84Z | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NTMS4935NR2G vs FDS4410D84Z |
FY10AAJ-03A | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Mitsubishi Electric | NTMS4935NR2G vs FY10AAJ-03A |
NDH8521C | 3800mA, 30V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Rochester Electronics LLC | NTMS4935NR2G vs NDH8521C |
NDS8410S | Si, SMALL SIGNAL, FET, SO-8 | Texas Instruments | NTMS4935NR2G vs NDS8410S |