-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 40V, 558A, 0.45mΩ, PQFN 8x8, DFNW-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTMTS0D4N04CTXG by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AC4913
|
Newark | Afsm T6 40V Sg Nch Rohs Compliant: Yes |Onsemi NTMTS0D4N04CTXG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
|
DISTI #
488-NTMTS0D4N04CTXGCT-ND
|
DigiKey | MOSFET N-CH 40V 79.8A/558A 8DFNW Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2889 In Stock |
|
$1.8250 / $4.9900 | Buy Now |
|
DISTI #
NTMTS0D4N04CTXG
|
Avnet Americas | - Tape and Reel (Alt: NTMTS0D4N04CTXG) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 2 Factory Stock |
|
$1.8250 / $2.0857 | Buy Now |
|
DISTI #
863-NTMTS0D4N04CTXG
|
Mouser Electronics | MOSFETs AFSM T6 40V SG NCH | 0 |
|
$1.9400 | Order Now |
|
|
Onlinecomponents.com | Single N-Channel Power MOSFET 40V, 558A, 0.45mΩ, PQFN 8x8 COO: Japan | 0 |
|
$1.8100 / $4.9600 | Buy Now |
|
DISTI #
91900290
|
Verical | Trans MOSFET N-CH 40V 79.8A 8-Pin TDFNW EP T/R RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 | Americas - 123000 |
|
$1.8365 | Buy Now |
|
DISTI #
86007393
|
Verical | Trans MOSFET N-CH 40V 79.8A 8-Pin TDFNW EP T/R RoHS: Exempt Min Qty: 164 Package Multiple: 1 Date Code: 2301 | Americas - 9000 |
|
$1.9250 / $2.2875 | Buy Now |
|
DISTI #
86003844
|
Verical | Trans MOSFET N-CH 40V 79.8A 8-Pin TDFNW EP T/R RoHS: Exempt Min Qty: 164 Package Multiple: 1 Date Code: 2101 | Americas - 8788 |
|
$1.9250 / $2.2875 | Buy Now |
|
DISTI #
86005604
|
Verical | Trans MOSFET N-CH 40V 79.8A 8-Pin TDFNW EP T/R RoHS: Exempt Min Qty: 164 Package Multiple: 1 Date Code: 2201 | Americas - 3869 |
|
$1.9250 / $2.2875 | Buy Now |
|
|
Rochester Electronics | Power Field-Effect Transistor, 558A I(D), 40V, 0.00045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant Status: Active Min Qty: 1 | 21657 |
|
$1.5400 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
NTMTS0D4N04CTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMTS0D4N04CTXG
onsemi
Single N-Channel Power MOSFET 40V, 558A, 0.45mΩ, PQFN 8x8, DFNW-8, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFNW-8 | |
| Manufacturer Package Code | 507AP | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 17 Weeks | |
| Avalanche Energy Rating (Eas) | 4454 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 558 A | |
| Drain-source On Resistance-Max | 0.00045 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 390 Pf | |
| JESD-30 Code | R-PDSO-F5 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 5 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 244 W | |
| Pulsed Drain Current-Max (IDM) | 900 A | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for NTMTS0D4N04CTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMTS0D4N04CTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NVMTS0D4N04CTXG | onsemi | $5.5706 | Single N-Channel Power MOSFET 40V, 558A, 0.45mΩ, DFNW-8, 3000-REEL, Automotive Qualified | NTMTS0D4N04CTXG vs NVMTS0D4N04CTXG |
A good PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the device and to connect it to a thermal plane or a heat sink.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) and storage temperature (Tstg). Additionally, consider using a heat sink, thermal interface material, and ensuring good airflow around the device.
The NTMTS0D4N04CTXG has built-in ESD protection, but it's still important to follow proper handling and storage precautions to prevent damage. This includes using an anti-static wrist strap, anti-static bags, and avoiding touching the device's pins or leads.
Yes, the NTMTS0D4N04CTXG is suitable for high-reliability and automotive applications. It's AEC-Q101 qualified and meets the requirements for automotive-grade devices. However, it's essential to follow the recommended operating conditions and to consult with onsemi's application notes and technical support for specific requirements.
To troubleshoot issues with the NTMTS0D4N04CTXG, start by reviewing the datasheet and application notes. Check for proper PCB layout, thermal management, and operating conditions. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue. If necessary, consult with onsemi's technical support or a qualified engineer for further assistance.