Part Details for NTQS6463 by onsemi
Overview of NTQS6463 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTQS6463
NTQS6463 CAD Models
NTQS6463 Part Data Attributes
|
NTQS6463
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTQS6463
onsemi
TRANSISTOR 5500 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, CASE 948S-01, TSSOP-8, FET General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 948S-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for NTQS6463
This table gives cross-reference parts and alternative options found for NTQS6463. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTQS6463, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS8433 | Small Signal Field-Effect Transistor, 5.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NTQS6463 vs NDS8433 |
SI9424BDY-T1-E3 | Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | NTQS6463 vs SI9424BDY-T1-E3 |
NDH834P | Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | NTQS6463 vs NDH834P |
NDS8433/S62Z | 5200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NTQS6463 vs NDS8433/S62Z |
NDH834PD84Z | Small Signal Field-Effect Transistor, 5.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | NTQS6463 vs NDH834PD84Z |
NDS8433/L99Z | 5200mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NTQS6463 vs NDS8433/L99Z |
NDS9430A | Small Signal Field-Effect Transistor, 5.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NTQS6463 vs NDS9430A |
NDS9430/D84Z | 5300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NTQS6463 vs NDS9430/D84Z |
SI9430DYF011 | Small Signal Field-Effect Transistor, 5.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NTQS6463 vs SI9430DYF011 |
SI9433DY-T1-E3 | Small Signal Field-Effect Transistor, 5.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | Vishay Siliconix | NTQS6463 vs SI9433DY-T1-E3 |