Part Details for NTR1P02LT1G by Rochester Electronics LLC
Overview of NTR1P02LT1G by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR1P02LT1G
NTR1P02LT1G CAD Models
NTR1P02LT1G Part Data Attributes
|
NTR1P02LT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTR1P02LT1G
Rochester Electronics LLC
1300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND LEAD FREE, MINIATURE, CASE 318-08, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | HALOGEN FREE AND LEAD FREE, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.3 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTR1P02LT1G
This table gives cross-reference parts and alternative options found for NTR1P02LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR1P02LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR1P02LT1 | 1300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, MINIATURE, CASE 318-08, 3 PIN | Rochester Electronics LLC | NTR1P02LT1G vs NTR1P02LT1 |
NTR1P02T1 | 1000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, CASE 318-09, TO-236, 3 PIN | onsemi | NTR1P02LT1G vs NTR1P02T1 |
NTR1P02T1G | Single P-Channel Power MOSFET -20V, -1A, 180mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NTR1P02LT1G vs NTR1P02T1G |
NTR1P02T1G | 1000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, MINIATURE, CASE 318-09, TO-236, 3 PIN | Rochester Electronics LLC | NTR1P02LT1G vs NTR1P02T1G |
NTR1P02T3G | 1000mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, MINIATURE, CASE 318-09, TO-236, 3 PIN | onsemi | NTR1P02LT1G vs NTR1P02T3G |