Datasheets
NTS10100MFST1G by: onsemi

Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL

Part Details for NTS10100MFST1G by onsemi

Overview of NTS10100MFST1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTS10100MFST1G

Part # Distributor Description Stock Price Buy
DISTI # 68X4404
Newark Low Vf 10A 100V Trench Schotky/Reel Rohs Compliant: Yes |Onsemi NTS10100MFST1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4620
  • 3,000 $0.4430
  • 6,000 $0.4030
  • 12,000 $0.3620
  • 18,000 $0.3490
  • 30,000 $0.3410
$0.3410 / $0.4620 Buy Now
Chip1Cloud DIODE SCHOTTKY 100V 10A 5DFN / Diode Schottky 100 V 10A Surface Mount 5-DFN (5x6) (8-SOFL) 7230
RFQ

Part Details for NTS10100MFST1G

NTS10100MFST1G CAD Models

NTS10100MFST1G Part Data Attributes

NTS10100MFST1G onsemi
Buy Now Datasheet
Compare Parts:
NTS10100MFST1G onsemi Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Pbfree Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer ONSEMI
Part Package Code DFN5 5X6, 1.27P (SO 8FL)
Package Description SO-8FL, DFN5, 6 PIN
Manufacturer Package Code 488AA
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.69 V
JESD-30 Code R-PDSO-F5
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A
Number of Elements 1
Number of Phases 1
Number of Terminals 5
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 70 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for NTS10100MFST1G

This table gives cross-reference parts and alternative options found for NTS10100MFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS10100MFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTS10100EMFST1G Trench Schottky Rectifier, Very Low Leakage, 10 A, 100 V, 1500-REEL onsemi NTS10100MFST1G vs NTS10100EMFST1G
NRVTS10100MFST3G Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified onsemi NTS10100MFST1G vs NRVTS10100MFST3G
NTS10100MFST3G Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL onsemi NTS10100MFST1G vs NTS10100MFST3G
NRVTS10100MFST1G Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified onsemi NTS10100MFST1G vs NRVTS10100MFST1G
Part Number Description Manufacturer Compare
TGBR10U100G-K08-5060-R Rectifier Diode, Unisonic Technologies Co Ltd NTS10100MFST1G vs TGBR10U100G-K08-5060-R
NRVTS10100MFST1G Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified onsemi NTS10100MFST1G vs NRVTS10100MFST1G
NRVTS10100MFST3G Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified onsemi NTS10100MFST1G vs NRVTS10100MFST3G
NTS10100EMFST1G Trench Schottky Rectifier, Very Low Leakage, 10 A, 100 V, 1500-REEL onsemi NTS10100MFST1G vs NTS10100EMFST1G
NTS10100MFST3G Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL onsemi NTS10100MFST1G vs NTS10100MFST3G

NTS10100MFST1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTS10100MFST1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTS10100MFST1G by onsemi

  • Please alert me when NTS10100MFST1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTS10100MFST1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTS10100MFST1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTS10100MFST1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTS10100MFST1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTS10100MFST1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: