Part Details for NTS12120MFST3G by onsemi
Overview of NTS12120MFST3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS12120MFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4417
|
Newark | 12A 120V Low Vf Trench Rectifier In So8-Fl/Reel |Onsemi NTS12120MFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2600 | Buy Now |
DISTI #
NTS12120MFST3G
|
Avnet Americas | Diode Schottky 120V 12A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTS12120MFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NTS12120MFST3G
|
Avnet Americas | Diode Schottky 120V 12A 8-Pin SO-FL T/R - Tape and Reel (Alt: NTS12120MFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for NTS12120MFST3G
NTS12120MFST3G CAD Models
NTS12120MFST3G Part Data Attributes:
|
NTS12120MFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTS12120MFST3G
onsemi
Trench Schottky Rectifier, Low VF, 12 A, 120 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | R-PDSO-F5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 75 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTS12120MFST3G
This table gives cross-reference parts and alternative options found for NTS12120MFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS12120MFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVTS12120EMFST1G | Trench Schottky Rectifier with Very Low Leakage, 12 A, 120 V, 1500-REEL, Automotive Qualified | onsemi | NTS12120MFST3G vs NRVTS12120EMFST1G |
NRVTS12120MFST3G | Trench Schottky Rectifier, Low VF, 12 A, 120 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NTS12120MFST3G vs NRVTS12120MFST3G |
NRVTS12120EMFST3G | Trench Schottky Rectifier with Very Low Leakage, 12 A, 120 V, 5000-REEL, Automotive Qualified | onsemi | NTS12120MFST3G vs NRVTS12120EMFST3G |
NTS12120MFST1G | Trench Schottky Rectifier, Low VF, 12 A, 120 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL | onsemi | NTS12120MFST3G vs NTS12120MFST1G |
NRVTS12120MFST1G | Trench Schottky Rectifier, Low VF, 12 A, 120 V, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | NTS12120MFST3G vs NRVTS12120MFST1G |