Part Details for NTS1260MFST1G by onsemi
Overview of NTS1260MFST1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTS1260MFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8545
|
Newark | 60V Low Vf Trench Rectifier/Reel Rohs Compliant: Yes |Onsemi NTS1260MFST1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.2660 | Buy Now |
DISTI #
NTS1260MFST1G
|
Avnet Americas | Schottky Rectifier 60V 12A 8-Pin SOIC T/R - Tape and Reel (Alt: NTS1260MFST1G) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10500 Partner Stock |
|
$1.1160 / $1.3320 | Buy Now |
|
Chip Stock | 3000 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 10500 |
|
RFQ |
Part Details for NTS1260MFST1G
NTS1260MFST1G CAD Models
NTS1260MFST1G Part Data Attributes
|
NTS1260MFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTS1260MFST1G
onsemi
Trench Schottky Rectifier, Low Forward Voltage, 60V, 12A, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 90 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NTS1260MFST1G
This table gives cross-reference parts and alternative options found for NTS1260MFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS1260MFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS1260MFST3G | Trench Schottky Rectifier, Low Forward Voltage, 60V, 12A, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | onsemi | NTS1260MFST1G vs NTS1260MFST3G |
NRVTS1260EMFST3G | Trench Schottky Rectifier, Very Low Leakage, 60V, 12A, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NTS1260MFST1G vs NRVTS1260EMFST3G |
NRVTS1260EMFST1G | Trench Schottky Rectifier, Very Low Leakage, 60V, 12A, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified | onsemi | NTS1260MFST1G vs NRVTS1260EMFST1G |