-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Dual, 20 A, 100 V, TO-220 FULLPACK, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70341408
|
RS | ON Semi NTSJ20100CTG, Dual Schottky Diode, Common Cathode,100V 20A,4-Pin TO-220FP | ON Semiconductor NTSJ20100CTG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Rochester Electronics | NTST20100CTG - Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$0.5222 / $0.6143 | Buy Now |
DISTI #
2114693
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5382 / $1.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTSJ20100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSJ20100CTG
onsemi
Schottky Power Rectifier, Dual, 20 A, 100 V, TO-220 FULLPACK, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 FULLPACK, 3-LEAD | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NTSJ20100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSJ20100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRJ20100CTG | DIODE RECTIFIER DIODE, Rectifier Diode | onsemi | NTSJ20100CTG vs MBRJ20100CTG |