Transistors
NTTFS4941NTAG
onsemi
Description: Single N-Channel Power MOSFET 30V, 46A, 6.2mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL

Overview of NTTFS4941NTAG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for NTTFS4941NTAG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK1218
Newark Nttfs4941Ntag, Single Mosfets |Onsemi NTTFS4941NTAG RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.9610
  • 1,000 $0.8900
$0.8900 / $0.9610 Buy Now
DISTI # NTTFS4941NTAG
Avnet Americas Trans MOSFET N-CH 30V 19A 8-Pin WDFN T/R - Tape and Reel (Alt: NTTFS4941NTAG) RoHS: Compliant Min Qty: 494 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 16500 Partner Stock
  • 494 $0.7504
  • 500 $0.7301
  • 990 $0.7098
  • 2,500 $0.6895
  • 5,000 $0.6692
  • 25,000 $0.6490
  • 50,000 $0.6287
$0.6287 / $0.7504 Buy Now
Rochester Electronics NTTFS4941N - Small Signal Field-Effect Transistor, 8.3A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 16500
  • 1 $0.7394
  • 25 $0.7246
  • 100 $0.6950
  • 500 $0.6655
  • 1,000 $0.6285
$0.6285 / $0.7394 Buy Now

CAD Models for NTTFS4941NTAG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTTFS4941NTAG by onsemi

NTTFS4941NTAG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
WDFN8 3.3x3.3, 0.65P
Package Description
WDFN-8
Pin Count
8
Manufacturer Package Code
511AB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
8.3 A
Drain-source On Resistance-Max
0.009 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-PDSO-F5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
25.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. NTTFS4941NTAG
    onsemi
    Single N-Channel Power MOSFET 30V, 46A, 6.2mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
    VS

Related Parts for NTTFS4941NTAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTTFS4941NTAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTTFS4941NTAG by onsemi

Select Manufacturer
Which Manufacturer of NTTFS4941NTAG would you like to use for your alert(s)?
  • Please alert me when NTTFS4941NTAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTTFS4941NTAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTTFS4941NTAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTTFS4941NTAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTTFS4941NTAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTTFS4941NTAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: