Part Details for NUC123ZC2AN1 by Nuvoton Technology Corp
Overview of NUC123ZC2AN1 by Nuvoton Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for NUC123ZC2AN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUC123ZC2AN1-ND
|
DigiKey | IC MCU 32BIT 36KB FLASH 33QFN Min Qty: 490 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3256 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 36KB FLASH 33QFN / 32-bit Microcontroller | 590 |
|
RFQ | |
|
Ozdisan Elektronik | MCU 32BIT ARM M0 36KB FLASH 12KB RAM QFN33 | 0 |
|
$1.5326 / $1.6859 | RFQ |
Part Details for NUC123ZC2AN1
NUC123ZC2AN1 CAD Models
NUC123ZC2AN1 Part Data Attributes:
|
NUC123ZC2AN1
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NUC123ZC2AN1
Nuvoton Technology Corp
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 72MHz, CMOS, PQCC32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 36864 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |