Part Details for NV25010MUW3VTBG by onsemi
Overview of NV25010MUW3VTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV25010MUW3VTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-NV25010MUW3VTBGTR-ND
|
DigiKey | IC EEPROM 1KBIT SPI 10MHZ 8UDFN Min Qty: 36000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0213 | Buy Now |
DISTI #
NV25010MUW3VTBG
|
Avnet Americas | EEPROM SPI 1Kbit 128 X 8 1.8V to 5.5V 8-Pin UDFN T/R - Tape and Reel (Alt: NV25010MUW3VTBG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2774 / $0.3311 | Buy Now |
DISTI #
NV25010MUW3VTBG
|
Avnet Americas | EEPROM SPI 1Kbit 128 X 8 1.8V to 5.5V 8-Pin UDFN T/R - Tape and Reel (Alt: NV25010MUW3VTBG) RoHS: Compliant Min Qty: 33334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
863-NV25010MUW3VTBG
|
Mouser Electronics | EEPROM 1KB SPI SER CMOS EEPROM RoHS: Compliant | 0 |
|
$0.3660 | Order Now |
DISTI #
NV25010MUW3VTBG
|
Avnet Americas | EEPROM SPI 1Kbit 128 X 8 1.8V to 5.5V 8-Pin UDFN T/R - Tape and Reel (Alt: NV25010MUW3VTBG) RoHS: Compliant Min Qty: 33334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
NV25010MUW3VTBG
|
Avnet Americas | EEPROM SPI 1Kbit 128 X 8 1.8V to 5.5V 8-Pin UDFN T/R - Tape and Reel (Alt: NV25010MUW3VTBG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2774 / $0.3311 | Buy Now |
DISTI #
NV25010MUW3VTBG
|
Avnet Americas | EEPROM SPI 1Kbit 128 X 8 1.8V to 5.5V 8-Pin UDFN T/R - Tape and Reel (Alt: NV25010MUW3VTBG) RoHS: Compliant Min Qty: 33334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
NV25010MUW3VTBG
|
Avnet Americas | EEPROM SPI 1Kbit 128 X 8 1.8V to 5.5V 8-Pin UDFN T/R - Tape and Reel (Alt: NV25010MUW3VTBG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2774 / $0.3311 | Buy Now |
DISTI #
NV25010MUW3VTBG
|
Avnet Silica | EEPROM SPI 1Kbit 128 X 8 1.8V to 5.5V 8-Pin UDFN T/R (Alt: NV25010MUW3VTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 36000 |
|
$0.0150 | RFQ |
Part Details for NV25010MUW3VTBG
NV25010MUW3VTBG CAD Models
NV25010MUW3VTBG Part Data Attributes
|
NV25010MUW3VTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV25010MUW3VTBG
onsemi
EEPROM Serial 1-Kb SPI - Automotive Grade 1 (+125°C), Wettable Flank UDFN Package, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-8 | |
Manufacturer Package Code | 517DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 1.8 TO 5.5V SUPPLY VOLTAGE AT 5 MHZ FREQUENCY | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HUSSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, ULTRA THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |