Part Details for NV73C2BLTE4R2 by KOA Speer Electronics Inc
Overview of NV73C2BLTE4R2 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NV73C2BLTE4R2
NV73C2BLTE4R2 CAD Models
NV73C2BLTE4R2 Part Data Attributes
|
NV73C2BLTE4R2
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NV73C2BLTE4R2
KOA Speer Electronics Inc
Varistor, 3V, 0.02J, Surface Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 2.1 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3 V |
Alternate Parts for NV73C2BLTE4R2
This table gives cross-reference parts and alternative options found for NV73C2BLTE4R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV73C2BLTE4R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV73C2BTTE180 | Varistor, 12.8V, 0.15J, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | NV73C2BLTE4R2 vs NV73C2BTTE180 |
NV73A1JTTE150 | Varistor, 10.8V, 0.1J, Surface Mount, CHIP, 0603 | KOA Speer Electronics Inc | NV73C2BLTE4R2 vs NV73A1JTTE150 |
NV73C2BLTE180 | Varistor, 12.8V, 0.15J, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | NV73C2BLTE4R2 vs NV73C2BLTE180 |
NV73B2BLTE27 | Varistor, 22V, 0.16J, Surface Mount | KOA Speer Electronics Inc | NV73C2BLTE4R2 vs NV73B2BLTE27 |
NV73C2ALTE200 | Varistor, 15V, 0.14J, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NV73C2BLTE4R2 vs NV73C2ALTE200 |
NV73B2ATTE200 | Varistor, 15V, 0.09J, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NV73C2BLTE4R2 vs NV73B2ATTE200 |
NV73A2ATTEB12 | Varistor, 8.6V, 0.03J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | NV73C2BLTE4R2 vs NV73A2ATTEB12 |
NV73C2BTBK12 | Varistor, 8.6V, 0.1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | KOA Speer Electronics Inc | NV73C2BLTE4R2 vs NV73C2BTBK12 |
NV73B2ATTE150 | Varistor, 10.8V, 0.07J, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NV73C2BLTE4R2 vs NV73B2ATTE150 |
NV22MC1APT | Varistor, 16.5V, 0.05J, Surface Mount, CHIP | KOA Speer Electronics Inc | NV73C2BLTE4R2 vs NV22MC1APT |