NVD10UBMJTAC1100
KOA Speer Electronics Inc
Description: Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED

Overview of NVD10UBMJTAC1100 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance

CAD Models for NVD10UBMJTAC1100 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVD10UBMJTAC1100 by KOA Speer Electronics Inc

NVD10UBMJTAC1100
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
680 V
Energy Absorbing Capacity-Max
110 J
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN COPPER
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
895 V
Want to compare parts?
  1. NVD10UBMJTAC1100
    KOA Speer Electronics Inc
    Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for NVD10UBMJTAC1100

This table gives cross-reference parts and alternative options found for NVD10UBMJTAC1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD10UBMJTAC1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NVD10UB10OCAC1100 Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED KOA Speer Electronics Inc NVD10UBMJTAC1100 vs NVD10UB10OCAC1100
B72210S2681K101 RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos NVD10UBMJTAC1100 vs B72210S2681K101
ENE112D-10A RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED Fuji Electric Co Ltd NVD10UBMJTAC1100 vs ENE112D-10A
NVD10UBC10UCBK1100 RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc NVD10UBMJTAC1100 vs NVD10UBC10UCBK1100
NVD10UBC10UCA1100 RESISTOR, VOLTAGE DEPENDENT, 895V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc NVD10UBMJTAC1100 vs NVD10UBC10UCA1100
NVD10UBMHTAC1100 Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED KOA Speer Electronics Inc NVD10UBMJTAC1100 vs NVD10UBMHTAC1100
TND10V-112KB00AAA0 Varistor, 895V, 110J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Chemi-Con NVD10UBMJTAC1100 vs TND10V-112KB00AAA0
B72210S2681K101 Varistor, 895V, 110J, Through Hole Mount, RADIAL LEADED TDK Corporation NVD10UBMJTAC1100 vs B72210S2681K101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVD10UBMJTAC1100 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVD10UBMJTAC1100 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of NVD10UBMJTAC1100 would you like to use for your alert(s)?
  • Please alert me when NVD10UBMJTAC1100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVD10UBMJTAC1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVD10UBMJTAC1100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVD10UBMJTAC1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVD10UBMJTAC1100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVD10UBMJTAC1100 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: