Part Details for NVD10UCMHTA270 by KOA Speer Electronics Inc
Overview of NVD10UCMHTA270 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for NVD10UCMHTA270
NVD10UCMHTA270 CAD Models
NVD10UCMHTA270 Part Data Attributes
|
NVD10UCMHTA270
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD10UCMHTA270
KOA Speer Electronics Inc
Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | 94V-0 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 35 J | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for NVD10UCMHTA270
This table gives cross-reference parts and alternative options found for NVD10UCMHTA270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD10UCMHTA270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TND10SV271KTLBPAA0 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD10UCMHTA270 vs TND10SV271KTLBPAA0 |
TNR9V271K | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED | Chemi-Con | NVD10UCMHTA270 vs TNR9V271K |
NVD10UC10UCBK270 | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UCMHTA270 vs NVD10UC10UCBK270 |
TND10SE271KTFBAAA0 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | NVD10UCMHTA270 vs TND10SE271KTFBAAA0 |
TND10SE271KTFAAAA0 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | NVD10UCMHTA270 vs TND10SE271KTFAAAA0 |
NVD10UB10UBAC270 | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | NVD10UCMHTA270 vs NVD10UB10UBAC270 |
V10P175L1T | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | NVD10UCMHTA270 vs V10P175L1T |
NVD10UBC10UCBK270 | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UCMHTA270 vs NVD10UBC10UCBK270 |
TND10SE271KB00AAA0 | Varistor, 225V, 35J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD10UCMHTA270 vs TND10SE271KB00AAA0 |
NVD10UBC10UCA270 | RESISTOR, VOLTAGE DEPENDENT, 225V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD10UCMHTA270 vs NVD10UBC10UCA270 |