-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel. Wettable Flanks, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0371
|
Newark | Nfet So8Fl 60V 287A 1.2Mo/ Reel |Onsemi NVMFS5C604NLWFT1G RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7500 | Buy Now |
DISTI #
488-NVMFS5C604NLWFT1GCT-ND
|
DigiKey | MOSFET N-CH 60V 40A/287A 5DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2331 In Stock |
|
$2.7240 / $6.5700 | Buy Now |
DISTI #
NVMFS5C604NLWFT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 287A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS5C604NLWFT1G) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 31500 Partner Stock |
|
$3.1234 | Buy Now |
DISTI #
NVMFS5C604NLWFT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 287A 8-Pin SO-FL T/R - Tape and Reel (Alt: NVMFS5C604NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 46 Weeks, 0 Days Container: Reel | 31500 Factory Stock |
|
$2.6423 | Buy Now |
DISTI #
863-NVM604NLWFT1G
|
Mouser Electronics | MOSFETs NFET SO8FL 60V 287A 1.2MO | 5397 |
|
$2.7200 / $6.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6000 / $3.3100 | Buy Now |
DISTI #
NVMFS5C604NLWFT1G
|
Avnet Asia | Trans MOSFET N-CH 60V 287A 8-Pin SO-FL T/R (Alt: NVMFS5C604NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.5638 / $2.8674 | Buy Now |
DISTI #
NVMFS5C604NLWFT1G
|
EBV Elektronik | Trans MOSFET N-CH 60V 287A 8-Pin SO-FL T/R (Alt: NVMFS5C604NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 48 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 87000 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 60V 40A/287A 5DFN / N-Channel 60 V 40A (Ta), 287A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | 31800 |
|
$4.5220 / $6.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C604NLWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C604NLWFT1G
onsemi
Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel. Wettable Flanks, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 287 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NVMFS5C604NLWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C604NLWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C604NLT3G | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 5000 / Tape & Reel, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NVMFS5C604NLWFT1G vs NVMFS5C604NLT3G |
NVMFS5C604NLWFT3G | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 5000 / Tape & Reel. Wettable Flanks, 5000-REEL, Automotive Qualified | onsemi | NVMFS5C604NLWFT1G vs NVMFS5C604NLWFT3G |
NVMFS5C604NLAFT1G | Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C604NLWFT1G vs NVMFS5C604NLAFT1G |