Part Details for NX3DV221GM,132 by NXP Semiconductors
Overview of NX3DV221GM,132 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for NX3DV221GM,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX3DV221GM,132
|
Avnet Americas | Analog Switch Single SPDT 10-Pin XQFN - Tape and Reel (Alt: NX3DV221GM,132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
NX3DV221GM,132
|
EBV Elektronik | Analog Switch Single SPDT 10-Pin XQFN (Alt: NX3DV221GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NX3DV221GM,132
NX3DV221GM,132 CAD Models
NX3DV221GM,132 Part Data Attributes
|
NX3DV221GM,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3DV221GM,132
NXP Semiconductors
NX3DV221 - High-speed USB 2.0 switch with enable QFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2 X 1.55 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1049-2, QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1049-2 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PQCC-N10 | |
Length | 2 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 38 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 23 ns | |
Switch-on Time-Max | 50 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.58 mm | |
Terminal Position | QUAD | |
Width | 1.55 mm |
Alternate Parts for NX3DV221GM,132
This table gives cross-reference parts and alternative options found for NX3DV221GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3DV221GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3DV221GM,115 | NX3DV221 - High-speed USB 2.0 switch with enable QFN 10-Pin | NXP Semiconductors | NX3DV221GM,132 vs NX3DV221GM,115 |