-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX5L2750CGU - Analog switch with negative swing audio capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5523
|
Newark | Analogue Switch, 2 Ch, Spdt, Xqfn-10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:1.3Ohm, Supply Voltage Range:1.8V To 5V, Analogue Switch Case:Xqfn, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Nxp NX5L2750CGUX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3881 |
|
$0.5080 / $0.8840 | Buy Now |
DISTI #
46X5711
|
Newark | Analog Switch With Negative Swing Audio Capability/ Reel Rohs Compliant: Yes |Nxp NX5L2750CGUX Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3230 / $0.4200 | Buy Now |
DISTI #
568-12399-1-ND
|
DigiKey | IC ANALOG SWITCH SPDT 10XQFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3930 In Stock |
|
$0.3186 / $0.8500 | Buy Now |
DISTI #
NX5L2750CGUX
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin XQFN EP T/R - Tape and Reel (Alt: NX5L2750CGUX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3180 / $0.3511 | Buy Now |
DISTI #
771-NX5L2750CGUX
|
Mouser Electronics | Analog Switch ICs Analog switch RoHS: Compliant | 19393 |
|
$0.3180 / $0.8500 | Buy Now |
DISTI #
V36:1790_06532146
|
Arrow Electronics | Analog Switch Dual SPDT 10-Pin XQFN T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Date Code: 2346 | Americas - 8000 |
|
$0.3055 / $0.3269 | Buy Now |
DISTI #
V72:2272_06532146
|
Arrow Electronics | Analog Switch Dual SPDT 10-Pin XQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2350 Container: Cut Strips | Americas - 500 |
|
$0.3302 / $0.8328 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Container: Reel | 16000Reel |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
73551216
|
Verical | Analog Switch Dual SPDT 10-Pin XQFN T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2346 | Americas - 8000 |
|
$0.3055 / $0.3269 | Buy Now |
DISTI #
69060276
|
Verical | Analog Switch Dual SPDT 10-Pin XQFN T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2237 | Americas - 2072 |
|
$0.3750 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX5L2750CGUX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX5L2750CGUX
NXP Semiconductors
NX5L2750CGU - Analog switch with negative swing audio capability
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PQCC-N10 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 1.3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |
This table gives cross-reference parts and alternative options found for NX5L2750CGUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX5L2750CGUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX5L2750CGU,115 | SPDT, 1 Func, 1 Channel, CMOS, PQCC10 | NXP Semiconductors | NX5L2750CGUX vs NX5L2750CGU,115 |