Part Details for NX6508GJ53 by NEC Electronics Group
Overview of NX6508GJ53 by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX6508GJ53
NX6508GJ53 CAD Models
NX6508GJ53 Part Data Attributes
|
NX6508GJ53
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NX6508GJ53
NEC Electronics Group
DFB Laser Diode Emitter, 1527nm Min, 1533nm Max, 2500Mbps, Through Hole Mount, CAN PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Body Height | 5.17 mm | |
Body Length or Diameter | 4.3 mm | |
Communication Standard | ITU-T | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.15 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1533 nm | |
Operating Wavelength-Min | 1527 nm | |
Operating Wavelength-Nom | 1530 nm | |
Rise Time | 0.1 ns | |
Supply Current | 1 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Min | 10 mA | |
Transmission Type | DIGITAL |
Alternate Parts for NX6508GJ53
This table gives cross-reference parts and alternative options found for NX6508GJ53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX6508GJ53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX6508GJ53 | LASER DIODE W/MONITOR,1.53UM PEAK WAVELENGTH,CAN-5.6 | Renesas Electronics Corporation | NX6508GJ53 vs NX6508GJ53 |
NX6508GJ53-A | DFB Laser Diode Emitter, 1527nm Min, 1533nm Max, 2500Mbps, Through Hole Mount, CAN PACKAGE-4 | NEC Electronics Group | NX6508GJ53 vs NX6508GJ53-A |