Part Details for NX8341UJ by NEC Electronics Group
Overview of NX8341UJ by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX8341UJ
NX8341UJ CAD Models
NX8341UJ Part Data Attributes:
|
NX8341UJ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NX8341UJ
NEC Electronics Group
DFB Laser Diode Emitter, 1290nm Min, 1330nm Max, 10000Mbps, LC Connector, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Body Height | 12.55 mm | |
Body Length or Diameter | 4.75 mm | |
Connection Type | LC CONNECTOR | |
Data Rate | 10000 Mbps | |
Fall Time-Max | 0.05 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 0.03 ns | |
Supply Voltage-Max | 2 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Min | 8 mA | |
Transmission Type | DIGITAL |
Alternate Parts for NX8341UJ
This table gives cross-reference parts and alternative options found for NX8341UJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX8341UJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX8341UJ | FIBER OPTIC DFB LASER DIODE EMITTER, 1290-1330nm, 10000Mbps, THROUGH HOLE MOUNT, LC CONNECTOR | Renesas Electronics Corporation | NX8341UJ vs NX8341UJ |