Part Details for NX8570SC346-BA by NEC Electronics Group
Overview of NX8570SC346-BA by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NX8570SC346-BA
NX8570SC346-BA CAD Models
NX8570SC346-BA Part Data Attributes:
|
NX8570SC346-BA
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NX8570SC346-BA
NEC Electronics Group
Laser Diode, 1550nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 1550 nm | |
Shape | RECTANGULAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Max | 40 mA |