Part Details for NX8571SC505-BA-A by Renesas Electronics Corporation
Overview of NX8571SC505-BA-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NX8571SC505-BA-A
NX8571SC505-BA-A CAD Models
NX8571SC505-BA-A Part Data Attributes:
|
NX8571SC505-BA-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NX8571SC505-BA-A
Renesas Electronics Corporation
LASER DIODE W/MONITOR,1.55UM PEAK WAVELENGTH,MODULE-BFVAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.3 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1550 nm | |
Semiconductor Material | InGaAsP | |
Surface Mount | NO |