Part Details for NXRT15XM202EA5B030 by Murata Manufacturing Co Ltd
Overview of NXRT15XM202EA5B030 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXRT15XM202EA5B030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NXRT15XM202EA5B030-ND
|
DigiKey | THERMISTOR NTC Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3980 | Buy Now |
DISTI #
NXRT15XM202EA5B030
|
Avnet Americas | Thermistor NTC 2000Ohm 3% 2-Pin 0402 Bulk - Bulk (Alt: NXRT15XM202EA5B030) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2289 | Buy Now |
DISTI #
81-NXRT15XM202EA5B30
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2420 | Buy Now |
DISTI #
33365765
|
Verical | Temperature Sensor With NTC Thermistor RoHS: Compliant Min Qty: 145 Package Multiple: 1 | Americas - 480 |
|
$0.2150 / $0.2163 | Buy Now |
DISTI #
C1S521302002436
|
Chip1Stop | NTC thermistor pbFree: Yes Container: Bulk | 480 |
|
$0.1720 / $0.1920 | Buy Now |
|
Symmetry Electronics | 2Kohms B(25/5)35K .27mA 3mm Bulk, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2643 | Buy Now |
Part Details for NXRT15XM202EA5B030
NXRT15XM202EA5B030 CAD Models
NXRT15XM202EA5B030 Part Data Attributes
|
NXRT15XM202EA5B030
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXRT15XM202EA5B030
Murata Manufacturing Co Ltd
NTC Thermistor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 4 mm | |
Package Style | Radial | |
Package Width | 2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.013 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3500 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |
Alternate Parts for NXRT15XM202EA5B030
This table gives cross-reference parts and alternative options found for NXRT15XM202EA5B030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NXRT15XM202EA5B030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NXRT15XM202EA5B040 | NTC Thermistor, | Murata Manufacturing Co Ltd | NXRT15XM202EA5B030 vs NXRT15XM202EA5B040 |