Part Details for NZ2520SD-25.000000M-NSA3449E by Nihon Dempa Kogyo Co Ltd
Overview of NZ2520SD-25.000000M-NSA3449E by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NZ2520SD-25.000000M-NSA3449E
NZ2520SD-25.000000M-NSA3449E CAD Models
NZ2520SD-25.000000M-NSA3449E Part Data Attributes
|
NZ2520SD-25.000000M-NSA3449E
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NZ2520SD-25.000000M-NSA3449E
Nihon Dempa Kogyo Co Ltd
Oscillator, 1.5MHz Min, 80MHz Max, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | LCC4,.08X.1,65/49 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,65/49 | |
Physical Dimension | 2.5mm x 2mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for NZ2520SD-25.000000M-NSA3449E
This table gives cross-reference parts and alternative options found for NZ2520SD-25.000000M-NSA3449E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ2520SD-25.000000M-NSA3449E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.