Part Details for NZX2V7B,113 by Nexperia
Overview of NZX2V7B,113 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NZX2V7B,113
NZX2V7B,113 CAD Models
NZX2V7B,113 Part Data Attributes:
|
NZX2V7B,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZX2V7B,113
Nexperia
Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-GALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 3.7% | |
Working Test Current | 5 mA |
Alternate Parts for NZX2V7B,113
This table gives cross-reference parts and alternative options found for NZX2V7B,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX2V7B,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZX2V7B-AP | Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX2V7B,113 vs TZX2V7B-AP |
NZX2V7B,143 | Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional | Nexperia | NZX2V7B,113 vs NZX2V7B,143 |
H3A2-BP-BP | Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | NZX2V7B,113 vs H3A2-BP-BP |
TZX2V7B-TP | Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX2V7B,113 vs TZX2V7B-TP |
NZX2V7B,133 | NZX series - Single Zener diodes AXIAL 2-Pin | NXP Semiconductors | NZX2V7B,113 vs NZX2V7B,133 |