-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NZX series - Single Zener diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6156-1-ND
|
DigiKey | DIODE ZENER 3V 500MW ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
30296 In Stock |
|
$0.0187 / $0.1800 | Buy Now |
DISTI #
NZX3V0B,133
|
Avnet Americas | Diode Zener Single 3V 3% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: NZX3V0B,133) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 140000 Partner Stock |
|
$0.0198 / $0.0218 | Buy Now |
DISTI #
NZX3V0B,133
|
Avnet Americas | Diode Zener Single 3V 3% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: NZX3V0B,133) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0187 | Buy Now |
DISTI #
771-NZX3V0B,133
|
Mouser Electronics | Zener Diodes NZX3V0B/SOD27/ALF2 RoHS: Compliant | 0 |
|
$0.0170 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0167 | Buy Now |
DISTI #
66716348
|
Verical | Zener Diode Single 3V 3% 100Ohm 500mW 2-Pin ALF Ammo Min Qty: 6410 Package Multiple: 1 Date Code: 2139 | Americas - 50000 |
|
$0.0134 | Buy Now |
|
Rochester Electronics | NZX3V0B - Zener Diode, 3V, 3.33%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
NZX3V0B,133
|
Avnet Silica | Diode Zener Single 3V 3% 500mW 2-Pin ALF Ammo (Alt: NZX3V0B,133) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200689736
|
Chip1Stop | Zener Diode RoHS: Compliant | 50000 |
|
$0.0159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZX3V0B,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZX3V0B,133
Nexperia
NZX series - Single Zener diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 3.33% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for NZX3V0B,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX3V0B,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H3B2-AP | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | NZX3V0B,133 vs H3B2-AP |
TZX3V0B-TP | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX3V0B,133 vs TZX3V0B-TP |
TZX3V0B-AP | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX3V0B,133 vs TZX3V0B-AP |
NZX3V0B | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | NZX3V0B,133 vs NZX3V0B |
NZX3V0B,113 | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional | Nexperia | NZX3V0B,133 vs NZX3V0B,113 |
TZX3V0B-BP | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX3V0B,133 vs TZX3V0B-BP |
NZX3V0B,133 | NZX series - Single Zener diodes AXIAL 2-Pin | NXP Semiconductors | NZX3V0B,133 vs NZX3V0B,133 |