-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NZX series - Single Zener diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6159-1-ND
|
DigiKey | DIODE ZENER 4.7V 500MW ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
15136 In Stock |
|
$0.0178 / $0.2100 | Buy Now |
DISTI #
NZX4V7C,133
|
Avnet Americas | Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: NZX4V7C,133) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
771-NZX4V7C,133
|
Mouser Electronics | Zener Diodes NZX4V7C/SOD27/ALF2 RoHS: Compliant | 16468 |
|
$0.0160 / $0.2100 | Buy Now |
|
Future Electronics | NZX Series 4.8 V 500 mW Through Hole Single Zener Diode - SOD-27 RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0153 / $0.0169 | Buy Now |
|
Rochester Electronics | NZX4V7C - Zener Diode, 4.7V, 2.13%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
NZX4V7C,133
|
Avnet Silica | Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo (Alt: NZX4V7C,133) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZX4V7C,133
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZX4V7C,133
Nexperia
NZX series - Single Zener diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | HERMETIC SEALED, GLASS, SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.13% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for NZX4V7C,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX4V7C,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZX4V7C | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | NZX4V7C,133 vs NZX4V7C |
NZX4V7C,143 | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional | Nexperia | NZX4V7C,133 vs NZX4V7C,143 |
TZX4V7C-TP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX4V7C,133 vs TZX4V7C-TP |
NZX4V7C,133 | NZX series - Single Zener diodes AXIAL 2-Pin | NXP Semiconductors | NZX4V7C,133 vs NZX4V7C,133 |
TZX4V7C-BP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX4V7C,133 vs TZX4V7C-BP |
H5B1-BP-BP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | NZX4V7C,133 vs H5B1-BP-BP |
TZX4V7C-AP | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX4V7C,133 vs TZX4V7C-AP |
NZX4V7C | Zener Diode | Nexperia | NZX4V7C,133 vs NZX4V7C |
TZX4V7-C | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, | Temic Semiconductors | NZX4V7C,133 vs TZX4V7-C |