Part Details for O26.123456-JSO22C1LC-C-3.0-T0-N-D by Jauch Quartz America
Overview of O26.123456-JSO22C1LC-C-3.0-T0-N-D by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for O26.123456-JSO22C1LC-C-3.0-T0-N-D
O26.123456-JSO22C1LC-C-3.0-T0-N-D CAD Models
O26.123456-JSO22C1LC-C-3.0-T0-N-D Part Data Attributes
|
O26.123456-JSO22C1LC-C-3.0-T0-N-D
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
O26.123456-JSO22C1LC-C-3.0-T0-N-D
Jauch Quartz America
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO COMPATIBLE WITH LVCMOS OUTPUT; TAPE; TR, 7 INCH | |
Fall Time-Max | 6.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26.123456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 6.2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |