Part Details for O26.123456-JSO53C1LC-B-3.3-T8-T-0 by Jauch Quartz America
Overview of O26.123456-JSO53C1LC-B-3.3-T8-T-0 by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for O26.123456-JSO53C1LC-B-3.3-T8-T-0
O26.123456-JSO53C1LC-B-3.3-T8-T-0 CAD Models
O26.123456-JSO53C1LC-B-3.3-T8-T-0 Part Data Attributes
|
O26.123456-JSO53C1LC-B-3.3-T8-T-0
Jauch Quartz America
Buy Now
Datasheet
|
Compare Parts:
O26.123456-JSO53C1LC-B-3.3-T8-T-0
Jauch Quartz America
HCMOS Output Clock Oscillator, 26.123456MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAUCH QUARTZ GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE; TR, 7/13 INCH | |
Fall Time-Max | 5.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26.123456 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 5.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for O26.123456-JSO53C1LC-B-3.3-T8-T-0
This table gives cross-reference parts and alternative options found for O26.123456-JSO53C1LC-B-3.3-T8-T-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of O26.123456-JSO53C1LC-B-3.3-T8-T-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASA2-6.000MHZ-L-T3 | XTAL OSC XO 6.0000MHZ HCMOS SMD | Abracon Corporation | O26.123456-JSO53C1LC-B-3.3-T8-T-0 vs ASA2-6.000MHZ-L-T3 |
ASA2-6.000MHZ-L-T | XTAL OSC XO 6.0000MHZ HCMOS SMD | Abracon Corporation | O26.123456-JSO53C1LC-B-3.3-T8-T-0 vs ASA2-6.000MHZ-L-T |
ASA-26.000MHZ-L-T | XTAL OSC XO 26.0000MHZ HCMOS SMD | Abracon Corporation | O26.123456-JSO53C1LC-B-3.3-T8-T-0 vs ASA-26.000MHZ-L-T |