Part Details for OA101KE by Ohmite Mfg Co
Overview of OA101KE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA101KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | RESISTOR, CARBON COMPOSITION, 1 W, 10 %, 100 ohm, THROUGH HOLE MOUNT | 64 |
|
$1.6650 / $3.3300 | Buy Now |
|
Quest Components | RESISTOR, CARBON COMPOSITION, 1 W, 10 %, 100 ohm, THROUGH HOLE MOUNT | 160 |
|
$2.0535 / $3.3300 | Buy Now |
Part Details for OA101KE
OA101KE CAD Models
OA101KE Part Data Attributes
|
OA101KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OA101KE
Ohmite Mfg Co
Fixed Resistor, Carbon Composition, 1W, 100ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.92 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 6 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LITTLE DEMON | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for OA101KE
This table gives cross-reference parts and alternative options found for OA101KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OA101KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBT1101KLFLTR | Fixed Resistor, Carbon Composition, 1W, 100ohm, 500V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | OA101KE vs IBT1101KLFLTR |