Part Details for OA125A4 by eLED.com Corp
Results Overview of OA125A4 by eLED.com Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA125A4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OA125A4
|
TME | Fuse: fuse, 25A, 32VDC, automotive, 11.1mm, MINI, 11.1x3.9x17.2mm Min Qty: 1000 | 0 |
|
$0.0690 / $0.0740 | RFQ |