Part Details for OC-160-AKD-509CA-20.48MHZ by Microsemi Corporation
Overview of OC-160-AKD-509CA-20.48MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812WBT-5LC | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, ROHS COMPLIANT | |
1812WBT-5LB | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, ROHS COMPLIANT | |
1812WBT-5 | Coilcraft Inc | RF Transformer, 48MHz Min, 645MHz Max, 1:1, CHIP, 1812, ROHS COMPLIANT |
Part Details for OC-160-AKD-509CA-20.48MHZ
OC-160-AKD-509CA-20.48MHZ CAD Models
OC-160-AKD-509CA-20.48MHZ Part Data Attributes
|
OC-160-AKD-509CA-20.48MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
OC-160-AKD-509CA-20.48MHZ
Microsemi Corporation
Sine Output Oscillator, 20.48MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Aging | 0.3 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.0005 ppm | |
Input Power | 2.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 20.48 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.71 V | |
Oven Supply Voltage | 15V | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 36.07mm x 27.18mm x 19.3mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Warm-up Power | 6 W | |
Warm-up Time-Max | 4 Minute |
Alternate Parts for OC-160-AKD-509CA-20.48MHZ
This table gives cross-reference parts and alternative options found for OC-160-AKD-509CA-20.48MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC-160-AKD-509CA-20.48MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC-160-AKD-509DA-20.48MHZ | Sine Output Oscillator, 20.48MHz Nom | Vectron International | OC-160-AKD-509CA-20.48MHZ vs OC-160-AKD-509DA-20.48MHZ |
OC-160-AKD-509BA-20.48MHZ | Sine Output Oscillator, 20.48MHz Nom | Vectron International | OC-160-AKD-509CA-20.48MHZ vs OC-160-AKD-509BA-20.48MHZ |
OC-160-AKD-509CA-20.48MHZ | Sine Output Oscillator, 20.48MHz Nom | Vectron International | OC-160-AKD-509CA-20.48MHZ vs OC-160-AKD-509CA-20.48MHZ |
OC-160-AKD-509BA-20.48MHZ | Sine Output Oscillator, 20.48MHz Nom, | Microsemi Corporation | OC-160-AKD-509CA-20.48MHZ vs OC-160-AKD-509BA-20.48MHZ |