There are no models available for this part yet.
Overview of OC-160-AKD-509CA-FREQ by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
CAD Models for OC-160-AKD-509CA-FREQ by Microsemi Corporation
Part Data Attributes for OC-160-AKD-509CA-FREQ by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
compliant
|
Aging
|
0.3 PPM/YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.005%
|
Frequency Stability-Voltage
|
0.0005 ppm
|
Input Power
|
2.5 W
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Offset Frequency
|
1 kHz
|
Operating Frequency-Max
|
80 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
SINE
|
Output Impedance
|
50 Ω
|
Output Level
|
0.71 V
|
Oven Supply Voltage
|
15V
|
Phase Noise
|
-145 dBc/Hz
|
Physical Dimension
|
36.07mm x 27.18mm x 19.3mm
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Warm-up Power
|
6 W
|
Warm-up Time-Max
|
4 Minute
|
Alternate Parts for OC-160-AKD-509CA-FREQ
This table gives cross-reference parts and alternative options found for OC-160-AKD-509CA-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OC-160-AKD-509CA-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OC-160-AKD-509BA-FREQ | Sine Output Oscillator, 1MHz Min, 80MHz Max | Vectron International | OC-160-AKD-509CA-FREQ vs OC-160-AKD-509BA-FREQ |
OC-160-AKD-509DA-FREQ | Sine Output Oscillator, 1MHz Min, 80MHz Max | Vectron International | OC-160-AKD-509CA-FREQ vs OC-160-AKD-509DA-FREQ |
OC-160-AKD-509AA-FREQ | Sine Output Oscillator, 1MHz Min, 80MHz Max | Vectron International | OC-160-AKD-509CA-FREQ vs OC-160-AKD-509AA-FREQ |
OC-160-AKD-509DA-FREQ | Sine Output Oscillator, 1MHz Min, 80MHz Max, | Microsemi Corporation | OC-160-AKD-509CA-FREQ vs OC-160-AKD-509DA-FREQ |
OC-160-AKD-509BA-FREQ | Sine Output Oscillator, 1MHz Min, 80MHz Max, | Microsemi Corporation | OC-160-AKD-509CA-FREQ vs OC-160-AKD-509BA-FREQ |